
160TXW330MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-160TXW330MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 160TXW330MEFC18X25 |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160TXW330MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXW330MEFR18X40 | Rubycon | 270 | 1189-250BXW330MEFR18X40-ND | 4,10000 € | Similar |
| UCY2C331MHD6 | Nichicon | 300 | 493-16707-ND | 2,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17000 € | 21,70 € |
| 50 | 1,73440 € | 86,72 € |
| 400 | 1,38795 € | 555,18 € |
| 800 | 1,30915 € | 1.047,32 € |
| 1.200 | 1,26939 € | 1.523,27 € |
| 2.800 | 1,19906 € | 3.357,37 € |
| 5.200 | 1,15690 € | 6.015,88 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

