Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160PX47MEFC10X20 | |
|---|---|
DigiKey Part Number | 160PX47MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 160PX47MEFC10X20 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160PX47MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160PX47MEFCT810X20 | Rubycon | 1.029 | 1189-1531-1-ND | 0,83000 € | Parametric Equivalent |
| 200PX47MEFC10X20 | Rubycon | 0 | 1189-1188-ND | 0,72000 € | Parametric Equivalent |
| 200PX47MEFCT810X20 | Rubycon | 62 | 1189-200PX47MEFCT810X20-ND | 0,72000 € | Parametric Equivalent |
| EKMQ161ELL470MJ20S | Chemi-Con | 0 | 565-EKMQ161ELL470MJ20S-ND | 0,60000 € | Direct |
| EKXG161ELL470MJ20S | Chemi-Con | 0 | 565-1426-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22857 € | 228,57 € |
| Unit Price without VAT: | 0,22857 € |
|---|---|
| Unit Price with VAT: | 0,27200 € |











