
160PX47MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-1531-1-ND - Cut Tape (CT) 1189-1531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160PX47MEFCT810X20 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160PX47MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,39860 € | 19,93 € |
| 100 | 0,35790 € | 35,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28760 € | 143,80 € |
| 1.000 | 0,26545 € | 265,45 € |
| 1.500 | 0,25427 € | 381,40 € |
| 2.500 | 0,24179 € | 604,48 € |
| 3.500 | 0,23446 € | 820,61 € |
| 5.000 | 0,22738 € | 1.136,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

