Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC1800KEFC30X50 | |
|---|---|
DigiKey Part Number | 160MXC1800KEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1800KEFC30X50 |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1800KEFC30X50 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS181VSN182MR45S | Chemi-Con | 0 | EKMS181VSN182MR45S-ND | 6,24885 € | Parametric Equivalent |
| EKMS201VSN182MR45S | Chemi-Con | 0 | EKMS201VSN182MR45S-ND | 7,67365 € | Parametric Equivalent |
| LGN2D182MELB50 | Nichicon | 200 | 493-8299-ND | 8,07000 € | Parametric Equivalent |
| LGN2Z182MELB45 | Nichicon | 0 | 493-8282-ND | 3,68030 € | Parametric Equivalent |
| LGW2D182MELB50 | Nichicon | 147 | 493-8526-ND | 8,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,67670 € | 567,67 € |
| Unit Price without VAT: | 5,67670 € |
|---|---|
| Unit Price with VAT: | 6,75527 € |




