Direct
Similar
Similar
Similar




LGN2Z182MELB45 | |
|---|---|
DigiKey Part Number | 493-8282-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z182MELB45 |
Description | CAP ALUM 1800UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z182MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.05 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2Z182MELB45 | Nichicon | 200 | 493-8113-ND | 6,48000 € | Direct |
| LGG2Z182MELC35 | Nichicon | 0 | 493-8114-ND | 4,13700 € | Similar |
| LGN2Z182MELC35 | Nichicon | 0 | 493-8283-ND | 4,27300 € | Similar |
| LGU2Z182MELC | Nichicon | 0 | 493-2684-ND | 4,19550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,68030 € | 736,06 € |
| Unit Price without VAT: | 3,68030 € |
|---|---|
| Unit Price with VAT: | 4,37956 € |





