Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC1000MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 160MXC1000MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1000MEFCSN25X40 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1000MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.375 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXG1000MEFCSN25X40 | Rubycon | 0 | 180MXG1000MEFCSN25X40-ND | 3,12220 € | Upgrade |
| 381LX102M160J042 | Cornell Dubilier Knowles | 0 | 381LX102M160J042-ND | 2,65483 € | Parametric Equivalent |
| B43642B2108M000 | TDK | 0 | B43642B2108M000-ND | 4,32508 € | Parametric Equivalent |
| LGN2Z102MELA40 | Nichicon | 178 | 493-8273-ND | 5,21000 € | Parametric Equivalent |
| LGU2C102MELA | Nichicon | 39 | 493-2641-ND | 4,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,30330 € | 460,66 € |
| Unit Price without VAT: | 2,30330 € |
|---|---|
| Unit Price with VAT: | 2,74093 € |






