



LGN2Z102MELA40 | |
|---|---|
DigiKey Part Number | 493-8273-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z102MELA40 |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z102MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2Z102MELA35 | Nichicon | 248 | 493-8104-ND | 4,91000 € | Direct |
| LGG2Z102MELZ45 | Nichicon | 249 | 493-8103-ND | 5,14000 € | Similar |
| LGN2Z102MELB30 | Nichicon | 80 | 493-8274-ND | 5,16000 € | Similar |
| LGN2Z102MELC25 | Nichicon | 216 | 493-8275-ND | 5,71000 € | Similar |
| LGU2Z102MELA | Nichicon | 466 | 493-2676-ND | 5,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,58700 € | 35,87 € |
| 50 | 2,93240 € | 146,62 € |
| 250 | 2,50628 € | 626,57 € |
| 500 | 2,37230 € | 1.186,15 € |
| 1.000 | 2,26104 € | 2.261,04 € |
| 2.500 | 2,14245 € | 5.356,13 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

