Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC1000MEFC22X50 | |
|---|---|
DigiKey Part Number | 160MXC1000MEFC22X50-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1000MEFC22X50 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1000MEFC22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.375 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXG1000MEFCSN22X50 | Rubycon | 0 | 1189-3370-ND | 2,66000 € | Parametric Equivalent |
| EKMS161VSN102MP45S | Chemi-Con | 0 | EKMS161VSN102MP45S-ND | 3,77660 € | Parametric Equivalent |
| EKMS181VSN102MP45S | Chemi-Con | 0 | EKMS181VSN102MP45S-ND | 4,21350 € | Parametric Equivalent |
| LGN2D102MELZ50 | Nichicon | 606 | 493-7077-ND | 3,62000 € | Parametric Equivalent |
| LGU2C102MELZ | Nichicon | 97 | 493-2640-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,66975 € | 933,95 € |
| Unit Price without VAT: | 4,66975 € |
|---|---|
| Unit Price with VAT: | 5,55700 € |





