



LGU2C102MELZ | |
|---|---|
DigiKey Part Number | 493-2640-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C102MELZ |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C102MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.375 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C102MELZ40 | Nichicon | 541 | 493-7065-ND | 4,48000 € | Direct |
| LGN2C102MELZ45 | Nichicon | 285 | 493-8248-ND | 4,42000 € | Direct |
| LGG2C102MELA35 | Nichicon | 156 | 493-8084-ND | 4,86000 € | Similar |
| LGG2C102MELB25 | Nichicon | 47 | 493-8085-ND | 5,29000 € | Similar |
| LGN2C102MELA35 | Nichicon | 220 | 493-8249-ND | 4,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,69500 € | 26,95 € |
| 50 | 2,18120 € | 109,06 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

