160KXF680MEFC35X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,29680 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 125
Unit Price: 6,16000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,36670 €
Datasheet
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160KXF680MEFC35X20

DigiKey Part Number
160KXF680MEFC35X20-ND
Manufacturer
Manufacturer Product Number
160KXF680MEFC35X20
Description
CAP ALUM 680UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160KXF680MEFC35X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.51 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.265 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180KXF680MEFC35X20Rubycon0180KXF680MEFC35X20-ND3,29680 €Parametric Equivalent
LGJ2C681MELCNichicon125493-16457-ND6,16000 €Parametric Equivalent
LGJ2D681MELC20Nichicon0LGJ2D681MELC20-ND2,36670 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,16250 €316,25 €
Manufacturers Standard Package
Unit Price without VAT:3,16250 €
Unit Price with VAT:3,76338 €