
160BXG270MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-160BXG270MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG270MEFC18X25 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0665 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.37 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXW270MEFR18X25 | Rubycon | 268 | 1189-200BXW270MEFR18X25-ND | 3,00000 € | Parametric Equivalent |
| UCY2C271MHD1TN | Nichicon | 142 | 493-13303-1-ND | 2,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,58600 € | 15,86 € |
| 50 | 1,25200 € | 62,60 € |
| 100 | 1,14660 € | 114,66 € |
| 500 | 0,96528 € | 482,64 € |
| 1.000 | 0,90824 € | 908,24 € |
| 2.500 | 0,84739 € | 2.118,47 € |
| 5.000 | 0,81035 € | 4.051,75 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

