



UCY2C271MHD1TN | |
|---|---|
DigiKey Part Number | 493-13303-1-ND - Cut Tape (CT) 493-13303-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C271MHD1TN |
Description | CAP ALUM 270UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C271MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.235 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73600 € | 17,36 € |
| 50 | 1,37840 € | 68,92 € |
| 100 | 1,26540 € | 126,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14476 € | 286,19 € |
| 500 | 1,07118 € | 535,59 € |
| 750 | 1,03405 € | 775,54 € |
| 1.250 | 0,99268 € | 1.240,85 € |
| 1.750 | 0,96837 € | 1.694,65 € |
| 2.500 | 0,94488 € | 2.362,20 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

