
160BXG180MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-160BXG180MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG180MEFC18X20 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D181MHD3TN | Nichicon | 7.028 | 493-13305-1-ND | 2,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35400 € | 13,54 € |
| 50 | 1,06220 € | 53,11 € |
| 100 | 0,96990 € | 96,99 € |
| 500 | 0,81130 € | 405,65 € |
| 1.000 | 0,76137 € | 761,37 € |
| 2.500 | 0,70812 € | 1.770,30 € |
| 5.000 | 0,67569 € | 3.378,45 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

