
160BXC47MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-160BXC47MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXC47MEFC10X20 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC47MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXG47MEFC10X20 | Rubycon | 1.945 | 1189-160BXG47MEFC10X20-ND | 0,84000 € | Parametric Equivalent |
| EKXJ201ELL470MJ20S | Chemi-Con | 4.276 | 565-5156-ND | 1,15000 € | Upgrade |
| UCY2C470MPD | Nichicon | 64 | 493-16708-ND | 1,04000 € | Upgrade |
| UCY2D470MPD | Nichicon | 1.270 | 493-16717-ND | 1,10000 € | Upgrade |
| UCY2C470MPD1TD | Nichicon | 96 | 493-4793-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,34880 € | 34,88 € |
| 500 | 0,27996 € | 139,98 € |
| 1.000 | 0,25824 € | 258,24 € |
| 3.000 | 0,23107 € | 693,21 € |
| 5.000 | 0,22091 € | 1.104,55 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

