
160BXG47MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-160BXG47MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG47MEFC10X20 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,35840 € | 35,84 € |
| 500 | 0,28806 € | 144,03 € |
| 1.000 | 0,26587 € | 265,87 € |
| 3.000 | 0,23813 € | 714,39 € |
| 5.000 | 0,22776 € | 1.138,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

