10ZT470M10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,22191 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,16186 €
Datasheet

Upgrade


Nichicon
In Stock: 754
Unit Price: 0,82000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZT470M10X12.5

DigiKey Part Number
10ZT470M10X12.5-ND
Manufacturer
Manufacturer Product Number
10ZT470M10X12.5
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10ZT470M10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
463.5 mA @ 120 Hz
Packaging
Bulk
Impedance
69 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41866C4477M000TDK0B41866C4477M000-ND0,22191 €Upgrade
EGXL100ELL471MJC5SChemi-Con0565-3444-ND0,16186 €Upgrade
UBT1A471MPD8Nichicon754UBT1A471MPD8-ND0,82000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes