



UBT1A471MPD8 | |
|---|---|
DigiKey Part Number | UBT1A471MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1A471MPD8 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1A471MPD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 $ | 0,96 $ |
| 10 | 0,60800 $ | 6,08 $ |
| 50 | 0,46000 $ | 23,00 $ |
| 200 | 0,37400 $ | 74,80 $ |
| 600 | 0,32513 $ | 195,08 $ |
| 1.000 | 0,30683 $ | 306,83 $ |
| 2.600 | 0,27863 $ | 724,44 $ |
| 5.000 | 0,26308 $ | 1.315,40 $ |
| Unit Price without VAT: | 0,96000 $ |
|---|---|
| Unit Price with VAT: | 1,14240 $ |

