Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLK680MT78X16 | |
|---|---|
DigiKey Part Number | 10ZLK680MT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLK680MT78X16 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLK680MT78X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Part Status Obsolete | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLJ680MT78X16 | Rubycon | 0 | 10ZLJ680MT78X16-ND | 0,17570 € | Upgrade |
| 10ZLJ680MTA8X16 | Rubycon | 0 | 10ZLJ680MTA8X16-ND | 0,17570 € | Upgrade |
| 16ZLH680MEFCTA8X16 | Rubycon | 0 | 16ZLH680MEFCTA8X16-ND | 0,14935 € | Upgrade |
| 10YXS680MEFC8X16 | Rubycon | 945 | 1189-10YXS680MEFC8X16-ND | 0,54000 € | Parametric Equivalent |
| 16YXS680MEFC8X16 | Rubycon | 1.674 | 1189-16YXS680MEFC8X16-ND | 0,56000 € | Parametric Equivalent |











