
REF0816681M010K | |
|---|---|
DigiKey Part Number | 478-REF0816681M010KCT-ND - Cut Tape (CT) 478-REF0816681M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816681M010K |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 627.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.046 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12530 € | 12,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,09356 € | 88,88 € |
| 1.900 | 0,08556 € | 162,56 € |
| 2.850 | 0,08151 € | 232,30 € |
| 4.750 | 0,07700 € | 365,75 € |
| 6.650 | 0,07435 € | 494,43 € |
| 9.500 | 0,07179 € | 682,01 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

