
10ZLJ680M8X16 | |
|---|---|
DigiKey Part Number | 10ZLJ680M8X16-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLJ680M8X16 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ680M8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLJ680M8X16 | Rubycon | 853 | 1189-16ZLJ680M8X16-ND | 0,60000 € | Parametric Equivalent |
| EKZN160ELL681MH15D | Chemi-Con | 369 | 565-EKZN160ELL681MH15D-ND | 0,63000 € | Parametric Equivalent |
| RF1C681MP30815EF10 | Chinsan (Elite) | 788 | 4191-RF1C681MP30815EF10CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,29140 € | 29,14 € |
| 500 | 0,23224 € | 116,12 € |
| 1.000 | 0,21357 € | 213,57 € |
| 3.000 | 0,19022 € | 570,66 € |
| 5.000 | 0,18148 € | 907,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

