
16ZLJ680M8X16 | |
|---|---|
DigiKey Part Number | 1189-16ZLJ680M8X16-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ680M8X16 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL681MH15D | Chemi-Con | 369 | 565-EKZN160ELL681MH15D-ND | 0,63000 € | Parametric Equivalent |
| RF1C681MP30815EF10 | Chinsan (Elite) | 788 | 4191-RF1C681MP30815EF10CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19796 € | 98,98 € |
| 1.000 | 0,18154 € | 181,54 € |
| 3.000 | 0,16101 € | 483,03 € |
| 5.000 | 0,15333 € | 766,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

