
10ZLJ5600M16X25 | |
|---|---|
DigiKey Part Number | 10ZLJ5600M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLJ5600M16X25 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ5600M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.667 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C562 | Panasonic Industry | 58 | P14410-ND | 2,30000 € | Parametric Equivalent |
| EEU-FR1C562B | Panasonic Industry | 56 | P15344CT-ND | 2,34000 € | Parametric Equivalent |
| EKYA160ELL562ML25S | Chemi-Con | 922 | 565-EKYA160ELL562ML25S-ND | 2,02000 € | Parametric Equivalent |
| EKYB160ELL562ML25S | Chemi-Con | 478 | 565-EKYB160ELL562ML25S-ND | 2,59000 € | Parametric Equivalent |
| EKZN160ELL562ML25S | Chemi-Con | 302 | 565-EKZN160ELL562ML25S-ND | 2,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38600 € | 13,86 € |
| 50 | 1,08760 € | 54,38 € |
| 100 | 0,99350 € | 99,35 € |
| 600 | 0,81723 € | 490,34 € |
| 1.200 | 0,76868 € | 922,42 € |
| 3.000 | 0,71690 € | 2.150,70 € |
| 5.400 | 0,68980 € | 3.724,92 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

