Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

10ZLG1000MEFCTA8X20 | |
|---|---|
DigiKey Part Number | 10ZLG1000MEFCTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLG1000MEFCTA8X20 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG1000MEFCTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXG1000MEFCT78X20 | Rubycon | 0 | 10YXG1000MEFCT78X20-ND | 0,14641 € | Upgrade |
| 10YXH1000MEFCT78X20 | Rubycon | 0 | 10YXH1000MEFCT78X20-ND | 0,00000 € | Upgrade |
| 10YXH1000MEFCTA8X20 | Rubycon | 0 | 10YXH1000MEFCTA8X20-ND | 0,00000 € | Upgrade |
| 10ZLJ1000MT78X20 | Rubycon | 0 | 10ZLJ1000MT78X20-ND | 0,20302 € | Upgrade |
| 10ZLJ1000MTA8X20 | Rubycon | 0 | 10ZLJ1000MTA8X20-ND | 0,20302 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17788 € | 177,88 € |
| Unit Price without VAT: | 0,17788 € |
|---|---|
| Unit Price with VAT: | 0,21168 € |








