1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH1000MEFCT78X20

DigiKey Part Number
1189-16ZLH1000MEFCT78X20CT-ND - Cut Tape (CT)
1189-16ZLH1000MEFCT78X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLH1000MEFCT78X20
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH1000MEFCT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43200 €4,32 €
500,32400 €16,20 €
1000,28980 €28,98 €
5000,23072 €115,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21211 €212,11 €
2.0000,19664 €393,28 €
3.0000,18882 €566,46 €
5.0000,18011 €900,55 €
7.0000,17499 €1.224,93 €
10.0000,17005 €1.700,50 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €