Upgrade
Upgrade
Parametric Equivalent

10ZL680MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 10ZL680MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 10ZL680MEFC10X12.5 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZL680MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 566.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Obsolete | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215064681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215064681E3-ND | 0,53019 € | Upgrade |
| UPW1A681MPD | Nichicon | 508 | 493-1744-ND | 0,69000 € | Upgrade |
| UHE1A681MPD6 | Nichicon | 2.302 | 493-1495-ND | 0,56000 € | Parametric Equivalent |




