Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZL4700MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3974-ND |
Manufacturer | |
Manufacturer Product Number | 10ZL4700MEFC12.5X35 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZL4700MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH4700MEFC12.5X30 | Rubycon | 0 | 1189-2953-ND | 1,29000 € | Direct |
| 10ZLJ4700M12.5X30 | Rubycon | 0 | 10ZLJ4700M12.5X30-ND | 1,87000 € | Direct |
| 10ZLS4700MEFC12.5X30 | Rubycon | 0 | 1189-2568-ND | 0,52092 € | Direct |
| EEU-FR1A472L | Panasonic Industry | 78 | P14385-ND | 1,87000 € | Direct |
| EKZN100ELL472MK30S | Chemi-Con | 47 | 565-EKZN100ELL472MK30S-ND | 2,18000 € | Direct |















