Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

10ZL3900MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 10ZL3900MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 10ZL3900MEFC12.5X30 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZL3900MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.303 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLQ3900MEFC12.5X30 | Rubycon | 103 | 1189-3636-ND | 1,52000 € | Upgrade |
| 16ZLJ3900M12.5X35 | Rubycon | 568 | 16ZLJ3900M12.5X35-ND | 2,14000 € | Similar |
| EEU-FM1A392L | Panasonic Industry | 301 | P12736-ND | 1,44000 € | Direct |
| EKZE100ELL392MK30S | Chemi-Con | 0 | 565-1652-ND | 0,64466 € | Direct |
| EEU-FS1C392L | Panasonic Industry | 729 | P122387-ND | 1,92000 € | Upgrade |









