10ZL1200MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 6.465
Unit Price: 0,68000 €
Datasheet

Upgrade


Rubycon
In Stock: 886
Unit Price: 0,87000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.975
Unit Price: 0,93000 €
Datasheet

Direct


Nichicon
In Stock: 916
Unit Price: 0,78000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,22843 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.994
Unit Price: 1,07000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,18972 €
Datasheet

Upgrade


Nichicon
In Stock: 27
Unit Price: 0,91000 €
Datasheet
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZL1200MEFC10X20

DigiKey Part Number
10ZL1200MEFC10X20-ND
Manufacturer
Manufacturer Product Number
10ZL1200MEFC10X20
Description
CAP ALUM 1200UF 20% 10V RADIAL
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZL1200MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes