
EEU-FS1E122 | |
|---|---|
DigiKey Part Number | P122394-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1E122 |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1E122 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Bulk | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,51460 € | 25,73 € |
| 200 | 0,42280 € | 84,56 € |
| 600 | 0,37058 € | 222,35 € |
| 1.000 | 0,35106 € | 351,06 € |
| 2.600 | 0,32097 € | 834,52 € |
| 5.000 | 0,30439 € | 1.521,95 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

