
10ZL1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-10ZL1000MEFCT810X16CT-ND - Cut Tape (CT) 1189-10ZL1000MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZL1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZL1000MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 858 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ1000MT810X16 | Rubycon | 3.136 | 1189-1545-1-ND | 0,49000 € | Upgrade |
| 16ZLJ1000MT810X16 | Rubycon | 472 | 1189-4158-1-ND | 0,74000 € | Upgrade |
| 10YXF1000MEFC10X16 | Rubycon | 1 | 1189-1877-ND | 0,48000 € | Parametric Equivalent |
| 10YXG1000MEFC10X16 | Rubycon | 612 | 1189-1901-ND | 0,58000 € | Parametric Equivalent |
| 10YXG1000MEFCT810X16 | Rubycon | 1.525 | 1189-3706-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,20260 € | 20,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15202 € | 76,01 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

