
10YXS1500MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-10YXS1500MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS1500MEFC8X20 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1500MEFC8X20 | Rubycon | 5.169 | 1189-1717-ND | 0,55000 € | Parametric Equivalent |
| 10ZLH1500MEFCT78X20 | Rubycon | 303 | 1189-10ZLH1500MEFCT78X20CT-ND | 0,55000 € | Parametric Equivalent |
| 10ZLS1500MEFC8X20 | Rubycon | 227 | 1189-2562-ND | 0,64000 € | Parametric Equivalent |
| EEU-FR1A152L | Panasonic Industry | 826 | P14379-ND | 0,81000 € | Parametric Equivalent |
| EKZH100ELL152MH20D | Chemi-Con | 280 | 565-3544-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29300 € | 14,65 € |
| 100 | 0,26160 € | 26,16 € |
| 500 | 0,20754 € | 103,77 € |
| 1.000 | 0,19046 € | 190,46 € |
| 3.000 | 0,16910 € | 507,30 € |
| 5.000 | 0,16110 € | 805,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

