
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 846 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.41 A @ 100 kHz |
Part Status Obsolete | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH100ELL152MJ16S | Chemi-Con | 1.828 | 565-3546-ND | 1,24000 € | MFR Recommended |
| 10ZLH1500MEFC8X20 | Rubycon | 5.171 | 1189-1717-ND | 0,54000 € | Direct |
| 10ZLS1500MEFC8X20 | Rubycon | 227 | 1189-2562-ND | 0,64000 € | Direct |
| EEU-FR1A152L | Panasonic Industry | 901 | P14379-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32290 € | 32,29 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

