10YXH6800MEFCCE16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 305
Unit Price: 1,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.821
Unit Price: 2,42000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,64464 €
Datasheet

Direct


Nichicon
In Stock: 450
Unit Price: 2,13000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,88135 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,89533 €
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXH6800MEFCCE16X31.5

DigiKey Part Number
10YXH6800MEFCCE16X31.5-ND
Manufacturer
Manufacturer Product Number
10YXH6800MEFCCE16X31.5
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXH6800MEFCCE16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.415 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes