Direct
Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

10YXG6800MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1066-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG6800MEFC16X31.5 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG6800MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH6800MEFC16X25 | Rubycon | 280 | 1189-2956-ND | 1,72000 € | Direct |
| 10ZLQ6800MEFC16X20 | Rubycon | 37 | 1189-3623-ND | 1,76000 € | Direct |
| 16YXJ6800M16X31.5 | Rubycon | 96 | 16YXJ6800M16X31.5-ND | 1,48000 € | Upgrade |
| 16ZLJ820M8X20 | Rubycon | 0 | 1189-1155-ND | 0,65000 € | Similar |
| EEU-FR1A682 | Panasonic Industry | 1.745 | P14389-ND | 2,41000 € | Direct |














