Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

10YXG3300M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-1063-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG3300M12.5X25 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG3300M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.561 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH3300MEFC12.5X20 | Rubycon | 480 | 1189-2173-ND | 1,26000 € | Direct |
| 10ZLS3300MEFC12.5X20 | Rubycon | 545 | 1189-2566-ND | 1,11000 € | Direct |
| 10YXG3300MEFC12.5X25 | Rubycon | 1.167 | 1189-1714-ND | 1,14000 € | Parametric Equivalent |
| 10ZLJ3300M12.5X25 | Rubycon | 245 | 1189-2176-ND | 1,47000 € | Parametric Equivalent |
| 10ZLJ3300MG412.5X25 | Rubycon | 0 | 10ZLJ3300MG412.5X25-ND | 0,45311 € | Parametric Equivalent |












