Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

10YK100MEFC5X11 | |
|---|---|
DigiKey Part Number | 10YK100MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10YK100MEFC5X11 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YK100MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 168 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ100M5X11 | Rubycon | 0 | 10YXJ100M5X11-ND | 0,22000 € | Upgrade |
| 10ZLG100MEFC5X11 | Rubycon | 0 | 10ZLG100MEFC5X11-ND | 0,06036 € | Upgrade |
| 16YXG100MEFC5X11 | Rubycon | 2.241 | 1189-1135-ND | 0,20000 € | Upgrade |
| 16YXJ100M5X11 | Rubycon | 248 | 1189-2195-ND | 0,27000 € | Upgrade |
| 16ZLH100MEFC5X11 | Rubycon | 64.815 | 1189-1148-ND | 0,21000 € | Upgrade |












