Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

10SJV33M5X6.1 | |
|---|---|
DigiKey Part Number | 10SJV33M5X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10SJV33M5X6.1 |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SJV33M5X6.1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10JZV33M4X6.1 | Rubycon | 0 | 10JZV33M4X6.1-ND | 0,10744 € | Similar |
| EEE-HC1A330R | Panasonic Industry | 1.976 | PCE3745CT-ND | 0,34000 € | Upgrade |
| EXV336M010A9DAA | KEMET | 0 | EXV336M010A9DAA-ND | 0,08656 € | Upgrade |
| EXV336M010S9DAA | KEMET | 0 | EXV336M010S9DAA-ND | 0,06202 € | Upgrade |
| UUA1A330MCL1GS | Nichicon | 1.531 | 493-9442-1-ND | 0,48000 € | Upgrade |






