Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

10SEV22M4X5.5 | |
|---|---|
DigiKey Part Number | 10SEV22M4X5.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10SEV22M4X5.5 |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV22M4X5.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV22M5X6.1 | Rubycon | 1.000 | 1189-35JZV22M5X6.1CT-ND | 0,50000 € | Similar |
| EDK226M010S9BAA | KEMET | 0 | EDK226M010S9BAA-ND | 0,04672 € | Direct |
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1.800 | 338-AVS226M16B12T-FCT-ND | 0,54000 € | Upgrade |
| EDH226M010S9BAA | KEMET | 0 | EDH226M010S9BAA-ND | 0,04672 € | Upgrade |
| EDH226M016S9BAA | KEMET | 35.322 | 399-EDH226M016S9BAACT-ND | 0,26000 € | Upgrade |







