10MXG8200MEFCSN20X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,95315 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,90515 €
Datasheet
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MXG8200MEFCSN20X30

DigiKey Part Number
1189-10MXG8200MEFCSN20X30-ND
Manufacturer
Manufacturer Product Number
10MXG8200MEFCSN20X30
Description
CAP ALUM 8200UF 20% 10V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10MXG8200MEFCSN20X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8285 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10MXC8200MEFC20X30Rubycon010MXC8200MEFC20X30-ND4,95315 €Parametric Equivalent
16MXG8200MEFCSN20X30Rubycon01189-16MXG8200MEFCSN20X30-ND1,90515 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,19785 €839,57 €
Manufacturers Standard Package
Unit Price without VAT:4,19785 €
Unit Price with VAT:4,99544 €