Parametric Equivalent
Parametric Equivalent

10MXC8200MEFC20X30 | |
|---|---|
DigiKey Part Number | 10MXC8200MEFC20X30-ND |
Manufacturer | |
Manufacturer Product Number | 10MXC8200MEFC20X30 |
Description | CAP ALUM 8200UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MXC8200MEFC20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8285 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10MXG8200MEFCSN20X30 | Rubycon | 0 | 1189-10MXG8200MEFCSN20X30-ND | 4,19785 € | Parametric Equivalent |
| 16MXG8200MEFCSN20X30 | Rubycon | 0 | 1189-16MXG8200MEFCSN20X30-ND | 1,90515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,95315 € | 990,63 € |
| Unit Price without VAT: | 4,95315 € |
|---|---|
| Unit Price with VAT: | 5,89425 € |



