10MS522MEFC5X5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 16.793
Unit Price: 0,19000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 468
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.154
Unit Price: 0,27000 €
Datasheet

Similar


KEMET
In Stock: 19.860
Unit Price: 0,17000 €
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MS522MEFC5X5

DigiKey Part Number
1189-4043-ND
Manufacturer
Manufacturer Product Number
10MS522MEFC5X5
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10MS522MEFC5X5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
45 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1EKA220Panasonic Industry16.793P814-ND0,19000 €Upgrade
EEA-FC1E220Panasonic Industry0P11213-ND0,33000 €Upgrade
EEA-GA1C220Panasonic Industry468P14484-ND0,27000 €Upgrade
EEA-GA1E220Panasonic Industry3.154P14490-ND0,27000 €Upgrade
ESK226M050AC3FAKEMET19.860399-ESK226M050AC3FACT-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes