Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

10MS510MEFC4X5 | |
|---|---|
DigiKey Part Number | 1189-10MS510MEFC4X5-ND |
Manufacturer | |
Manufacturer Product Number | 10MS510MEFC4X5 |
Description | CAP ALUM 10UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MS510MEFC4X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106SVF025M | CORNELL DUBILIER KNOWLES | 28.723 | 106SVF025M-ND | 0,25000 € | Upgrade |
| ECE-A1CKA100 | Panasonic Industry | 1.676 | P807-ND | 0,22000 € | Upgrade |
| ECE-A1EKA100 | Panasonic Industry | 3.669 | P813-ND | 0,22000 € | Upgrade |
| EEA-FC1E100 | Panasonic Industry | 17.152 | P11212-ND | 0,31000 € | Upgrade |
| EEA-GA1C100 | Panasonic Industry | 16.224 | P14482-ND | 0,25000 € | Upgrade |







