10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC1E100

DigiKey Part Number
P11212-ND
Manufacturer
Manufacturer Product Number
EEA-FC1E100
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC1E100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
65 mA @ 100 kHz
Part Status
Active
Impedance
2 Ohms
Capacitance
Lead Spacing
0.059" (1.50mm)
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.276" (7.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
500,13940 €6,97 €
2000,10955 €21,91 €
6000,09253 €55,52 €
1.0000,08614 €86,14 €
2.6000,07627 €198,30 €
5.0000,07083 €354,15 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €