


100ZLJ68MT78X20 | |
|---|---|
DigiKey Part Number | 1189-1517-1-ND - Cut Tape (CT) 1189-1517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ68MT78X20 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ68MT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ68M8X20 | Rubycon | 715 | 1189-2156-ND | 0,84000 € | Parametric Equivalent |
| EEU-FS2A680L | Panasonic Industry | 1.471 | PCE5226-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,31640 € | 31,64 € |
| 500 | 0,25290 € | 126,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23287 € | 232,87 € |
| 2.000 | 0,21623 € | 432,46 € |
| 3.000 | 0,20782 € | 623,46 € |
| 5.000 | 0,19846 € | 992,30 € |
| 7.000 | 0,19295 € | 1.350,65 € |
| 10.000 | 0,18763 € | 1.876,30 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

