
100ZLJ68M8X20 | |
|---|---|
DigiKey Part Number | 1189-2156-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ68M8X20 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ68M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ68MT78X20 | Rubycon | 201 | 1189-1517-1-ND | 0,75000 € | Parametric Equivalent |
| EEU-FS2A680L | Panasonic Industry | 1.471 | PCE5226-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,36200 € | 36,20 € |
| 500 | 0,29096 € | 145,48 € |
| 1.000 | 0,26858 € | 268,58 € |
| 3.000 | 0,24056 € | 721,68 € |
| 5.000 | 0,23009 € | 1.150,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

