Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLJ270MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1515-1-ND - Cut Tape (CT) 1189-1515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ270MGC16X20 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ270MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH270MEFC16X20 | Rubycon | 548 | 1189-2944-ND | 1,92000 € | Parametric Equivalent |
| 100ZLH270MEFCGC16X20 | Rubycon | 0 | 100ZLH270MEFCGC16X20-ND | 0,60177 € | Parametric Equivalent |
| 100ZLJ270M16X20 | Rubycon | 604 | 100ZLJ270M16X20-ND | 2,27000 € | Parametric Equivalent |
| EEU-FS2A271S | Panasonic Industry | 0 | PCE5235-ND | 2,30000 € | Parametric Equivalent |
| EEU-FS2A271SB | Panasonic Industry | 1.018 | PCE5200CT-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,86060 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77088 € | 192,72 € |
| 500 | 0,71622 € | 358,11 € |
| 750 | 0,68863 € | 516,47 € |
| 1.250 | 0,65787 € | 822,34 € |
| 1.750 | 0,63979 € | 1.119,63 € |
| 2.500 | 0,62233 € | 1.555,83 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |








