Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLJ100MG412.5X16 | |
|---|---|
DigiKey Part Number | 100ZLJ100MG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ100MG412.5X16 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ100MG412.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH100MEFC12.5X16 | Rubycon | 232 | 1189-2938-ND | 0,90000 € | Parametric Equivalent |
| 100ZLH100MEFCG412.5X16 | Rubycon | 0 | 100ZLH100MEFCG412.5X16-ND | 0,29934 € | Parametric Equivalent |
| 100ZLJ100M12.5X16 | Rubycon | 3.199 | 100ZLJ100M12.5X16-ND | 1,21000 € | Parametric Equivalent |
| EKY-101ELL101MK16S | Chemi-Con | 876 | 565-EKY-101ELL101MK16S-ND | 1,38000 € | Parametric Equivalent |
| EKY-101ETD101MK16S | Chemi-Con | 170 | 565-EKY-101ETD101MK16SCT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36866 € | 368,66 € |
| Unit Price without VAT: | 0,36866 € |
|---|---|
| Unit Price with VAT: | 0,43871 € |







