100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW2A101MHD6TO

DigiKey Part Number
493-14616-1-ND - Cut Tape (CT)
493-14616-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW2A101MHD6TO
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A101MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
572 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
115 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,92000 €9,20 €
500,71160 €35,58 €
1000,64550 €64,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,53206 €266,03 €
1.0000,49632 €496,32 €
1.5000,47828 €717,42 €
2.5000,45818 €1.145,45 €
3.5000,44636 €1.562,26 €
5.0000,43495 €2.174,75 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €