Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLH560MEFCGC16X35.5 | |
|---|---|
DigiKey Part Number | 100ZLH560MEFCGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLH560MEFCGC16X35.5 |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH560MEFCGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH560MEFC16X35.5 | Rubycon | 148 | 1189-100ZLH560MEFC16X35.5-ND | 3,17000 € | Parametric Equivalent |
| 100ZLJ560M16X35.5 | Rubycon | 89 | 1189-1046-ND | 2,90000 € | Parametric Equivalent |
| EKY-101ELL561MLP1S | Chemi-Con | 878 | 565-EKY-101ELL561MLP1S-ND | 2,54000 € | Parametric Equivalent |
| EKYA101ELL561MLP1S | Chemi-Con | 450 | 565-EKYA101ELL561MLP1S-ND | 3,47000 € | Parametric Equivalent |
| EKYB101ELL561MLP1S | Chemi-Con | 0 | 565-EKYB101ELL561MLP1S-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,19530 € | 239,06 € |
| Unit Price without VAT: | 1,19530 € |
|---|---|
| Unit Price with VAT: | 1,42241 € |







