Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

EKZN101ELL561MLP1S | |
|---|---|
DigiKey Part Number | 565-4148-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL561MLP1S |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL561MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.575 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL561MLP1S | Chemi-Con | 878 | 565-EKY-101ELL561MLP1S-ND | 2,52000 € | Parametric Equivalent |
| EKYA101ELL561MLP1S | Chemi-Con | 450 | 565-EKYA101ELL561MLP1S-ND | 3,44000 € | Parametric Equivalent |
| EKYB101ELL561MLP1S | Chemi-Con | 500 | 565-EKYB101ELL561MLP1S-ND | 2,81000 € | Parametric Equivalent |
| 100ZLH560MEFC16X35.5 | Rubycon | 148 | 1189-100ZLH560MEFC16X35.5-ND | 3,14000 € | Direct |
| 100ZLJ560M16X35.5 | Rubycon | 182 | 1189-1046-ND | 2,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,50800 € | 25,08 € |
| 50 | 2,02100 € | 101,05 € |
| 100 | 1,86760 € | 186,76 € |
| 500 | 1,60370 € | 801,85 € |
| 1.000 | 1,52073 € | 1.520,73 € |
| 2.500 | 1,43226 € | 3.580,65 € |
| 5.000 | 1,37842 € | 6.892,10 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |






